Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PN3220CK30K | |
|---|---|
DigiKey Part Number | 399-R60PN3220CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60PN3220CK30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PN3220CK30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PN3220AA30K | KEMET | 1.400 | 399-R60PN3220AA30K-ND | kr.8.24000 | Parametric Equivalent |
| R60PN3220DQ30K | KEMET | 0 | 399-R60PN3220DQ30KTB-ND | kr.4.06376 | Parametric Equivalent |
| R60PN3220GY30K | KEMET | 0 | 399-R60PN3220GY30KTR-ND | kr.6.40416 | Parametric Equivalent |
| R75PN3220AA30K | KEMET | 1.400 | 399-R75PN3220AA30K-ND | kr.8.56000 | Parametric Equivalent |
| R75PN3220CK30K | KEMET | 0 | 399-R75PN3220CK30KTR-ND | kr.3.80665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.3.40769 | kr.1,874.23 |
| Unit Price without VAT: | kr.3.40769 |
|---|---|
| Unit Price with VAT: | kr.4.25961 |







