R60PN32205040K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.90884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.59043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.90884
Datasheet
0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PN32205040K

DigiKey Part Number
399-12498-ND
Manufacturer
Manufacturer Product Number
R60PN32205040K
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PN32205040K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PN3220AA40KKEMET0399-R60PN3220AA40K-NDkr.2.90884Parametric Equivalent
R60PN3220CK40KKEMET0399-R60PN3220CK40KTR-NDkr.3.59043Parametric Equivalent
R60PN3220JH40KKEMET0399-R60PN3220JH40K-NDkr.2.90884Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.14800kr.51.48
50kr.4.05500kr.202.75
100kr.3.71650kr.371.65
500kr.3.14590kr.1,572.95
1.000kr.2.96928kr.2,969.28
2.500kr.2.78283kr.6,957.08
5.000kr.2.67041kr.13,352.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250