R60PI3330JE30K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39587
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.45224
Datasheet
0.33 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PI3330JE30K

DigiKey Part Number
399-R60PI3330JE30K-ND
Manufacturer
Manufacturer Product Number
R60PI3330JE30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PI3330JE30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PI3330AA30KKEMET0399-R60PI3330AA30K-NDkr.0.39587Parametric Equivalent
R60PI3330DQ30KKEMET0399-R60PI3330DQ30KTB-NDkr.0.45224Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.65000kr.8.65
10kr.5.66600kr.56.66
50kr.4.48060kr.224.03
100kr.4.11460kr.411.46
750kr.3.37987kr.2,534.90
1.500kr.3.20919kr.4,813.78
3.000kr.3.06870kr.9,206.10
5.250kr.2.97359kr.15,611.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.65000
Unit Price with VAT:kr.10.81250