
R75GR4560AA00J | |
|---|---|
DigiKey Part Number | 399-R75GR4560AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R75GR4560AA00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GR4560AA00J Models |
Category | ESR (Equivalent Series Resistance) 4.3 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.106" (28.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | kr.15.21185 | kr.5,354.57 |
| Unit Price without VAT: | kr.15.21185 |
|---|---|
| Unit Price with VAT: | kr.19.01481 |

