R60PF2100ZA6AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46539
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 269
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80715
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52991
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.42403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19287
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.12000
Datasheet
New at DigiKey
Image for R60PF2100ZA6AK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PF2100ZA6AK

DigiKey Part Number
399-R60PF2100ZA6AKTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60PF2100ZA6AK
Description
0,01 U 630V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PF2100CK30KKEMET0399-R60PF2100CK30KTR-NDkr.1.46539Parametric Equivalent
R60PF21004030KKEMET0399-18595-NDkr.4.37000Parametric Equivalent
R60PF21005030KKEMET269399-12491-NDkr.4.56000Parametric Equivalent
R60PF2100506AKKEMET0399-R60PF2100506AK-NDkr.4.25000Parametric Equivalent
R60PF2100AA30KKEMET0399-6011-NDkr.1.35749Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.47545kr.2,475.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.47545
Unit Price with VAT:kr.3.09431