Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MI3220JB40J | |
|---|---|
DigiKey Part Number | 399-R60MI3220JB40J-ND |
Manufacturer | |
Manufacturer Product Number | R60MI3220JB40J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3220JB40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI32205040J | KEMET | 1.472 | 399-9677-ND | kr.6.78000 | Parametric Equivalent |
| R60MI3220AA40J | KEMET | 0 | 399-5886-ND | kr.2.27169 | Parametric Equivalent |
| R60MI3220DQ40J | KEMET | 0 | 399-R60MI3220DQ40JTB-ND | kr.2.65551 | Parametric Equivalent |
| R60MI3220GY40J | KEMET | 0 | 399-R60MI3220GY40JTR-ND | kr.2.74278 | Parametric Equivalent |
| R60MI3220JH40J | KEMET | 0 | 399-R60MI3220JH40J-ND | kr.1.99333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.27445 | kr.4,548.90 |
| Unit Price without VAT: | kr.2.27445 |
|---|---|
| Unit Price with VAT: | kr.2.84306 |



