Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MF2330DQ6AJ | |
|---|---|
DigiKey Part Number | 399-R60MF2330DQ6AJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MF2330DQ6AJ |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MF2330DQ6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MF2330506AJ | KEMET | 1.016 | R60MF2330506AJ-ND | kr.4.06000 | Parametric Equivalent |
| R60MF2330AA6AJ | KEMET | 3 | 399-19801-ND | kr.3.23000 | Parametric Equivalent |
| R60MF2330CK6AJ | KEMET | 0 | 399-R60MF2330CK6AJTR-ND | kr.1.84803 | Parametric Equivalent |
| R60MF2330JF6AJ | KEMET | 0 | 399-R60MF2330JF6AJ-ND | kr.1.15119 | Parametric Equivalent |
| MKS4G023303C00JB00 | WIMA | 0 | 1928-MKS4G023303C00JB00TB-ND | kr.1.52833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.90542 | kr.1,905.42 |
| Unit Price without VAT: | kr.1.90542 |
|---|---|
| Unit Price with VAT: | kr.2.38178 |




