
R60IN4330AA30K | |
|---|---|
DigiKey Part Number | 399-R60IN4330AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60IN4330AA30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN4330AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.10.69600 | kr.106.96 |
| 50 | kr.8.73900 | kr.436.95 |
| 360 | kr.7.28289 | kr.2,621.84 |
| 720 | kr.6.93535 | kr.4,993.45 |
| 1.080 | kr.6.76126 | kr.7,302.16 |
| 2.520 | kr.6.45550 | kr.16,267.86 |
| 5.040 | kr.6.25403 | kr.31,520.31 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

