
R60II3470AA30K | |
|---|---|
DigiKey Part Number | 399-6002-ND |
Manufacturer | |
Manufacturer Product Number | R60II3470AA30K |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II3470AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.71100 | kr.47.11 |
| 50 | kr.3.69240 | kr.184.62 |
| 100 | kr.3.37800 | kr.337.80 |
| 500 | kr.2.84716 | kr.1,423.58 |
| 1.750 | kr.2.57183 | kr.4,500.70 |
| 3.500 | kr.2.45630 | kr.8,597.05 |
| 5.250 | kr.2.39842 | kr.12,591.71 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

