Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60II3330AA30J | |
|---|---|
DigiKey Part Number | 399-R60II3330AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60II3330AA30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II3330AA30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60II33305030J | KEMET | 0 | 399-R60II33305030J-ND | kr.2.48740 | Parametric Equivalent |
| R60II3330CK30J | KEMET | 0 | 399-R60II3330CK30JTR-ND | kr.2.66086 | Parametric Equivalent |
| B32522C3334J000 | TDK | 8.080 | 495-1205-ND | kr.5.19000 | Parametric Equivalent |
| B32522C3334J189 | TDK | 0 | B32522C3334J189-ND | kr.1.68585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.32539 | kr.4,650.78 |
| Unit Price without VAT: | kr.2.32539 |
|---|---|
| Unit Price with VAT: | kr.2.90674 |



