
R73TR3100JH00J | |
|---|---|
DigiKey Part Number | 399-R73TR3100JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R73TR3100JH00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TR3100JH00J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.303" (33.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73TR3100JB00J | KEMET | 0 | 399-R73TR3100JB00J-ND | kr.11.92262 | Parametric Equivalent |
| BFC238360104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360104-ND | kr.39.56510 | Parametric Equivalent |
| BFC238361104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361104-ND | kr.56.81440 | Parametric Equivalent |
| BFC238364104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364104-ND | kr.56.81440 | Parametric Equivalent |
| MKP383410200JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383410200JKM2T0-ND | kr.20.80430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | kr.10.90926 | kr.2,792.77 |
| Unit Price without VAT: | kr.10.90926 |
|---|---|
| Unit Price with VAT: | kr.13.63658 |




