
ALS40A681DB250 | |
|---|---|
DigiKey Part Number | 399-ALS40A681DB250-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A681DB250 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 164mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A681DB250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.8 A @ 10 kHz |
Part Status Active | Impedance 122 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 164mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.68.58300 | kr.6,858.30 |
| Unit Price without VAT: | kr.68.58300 |
|---|---|
| Unit Price with VAT: | kr.85.72875 |

