0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IF3100DQ6AK

DigiKey Part Number
399-R60IF3100DQ6AKCT-ND - Cut Tape (CT)
399-R60IF3100DQ6AKTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60IF3100DQ6AK
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IF3100DQ6AK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.53100kr.35.31
50kr.2.72500kr.136.25
100kr.2.47700kr.247.70
500kr.2.05848kr.1,029.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.92901kr.1,929.01
2.000kr.1.82247kr.3,644.94
3.000kr.1.76911kr.5,307.33
5.000kr.1.70995kr.8,549.75
7.000kr.1.67538kr.11,727.66
10.000kr.1.64212kr.16,421.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500