Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IF3100506AJ | |
|---|---|
DigiKey Part Number | 399-R60IF3100506AJ-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3100506AJ |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3100506AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IF3100AA6AJ | KEMET | 2.227 | 399-9675-ND | kr.4.31000 | Parametric Equivalent |
| R60IF3100DQ6AJ | KEMET | 0 | 399-R60IF3100DQ6AJTB-ND | kr.1.88425 | Parametric Equivalent |
| R60IF3100JB6AJ | KEMET | 0 | 399-R60IF3100JB6AJ-ND | kr.1.30962 | Parametric Equivalent |
| R60IF3100JH6AJ | KEMET | 0 | 399-R60IF3100JH6AJ-ND | kr.1.28265 | Parametric Equivalent |
| MKS4F031003C00JB00 | WIMA | 0 | 1928-MKS4F031003C00JB00TB-ND | kr.1.51125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68200 | kr.26.82 |
| 50 | kr.2.03900 | kr.101.95 |
| 100 | kr.1.84110 | kr.184.11 |
| 500 | kr.1.50854 | kr.754.27 |
| 1.800 | kr.1.33295 | kr.2,399.31 |
| 3.600 | kr.1.26122 | kr.4,540.39 |
| 5.400 | kr.1.22530 | kr.6,616.62 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |





