
R60ER51005040K | |
|---|---|
DigiKey Part Number | 399-12465-ND |
Manufacturer | |
Manufacturer Product Number | R60ER51005040K |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60ER51005040K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.22.95700 | kr.229.57 |
| 50 | kr.19.43340 | kr.971.67 |
| 408 | kr.16.68679 | kr.6,808.21 |
| 816 | kr.16.08146 | kr.13,122.47 |
| 1.224 | kr.15.77810 | kr.19,312.39 |
| 2.856 | kr.15.24528 | kr.43,540.52 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |

