
R60EI4470AA30J | |
|---|---|
DigiKey Part Number | 399-R60EI4470AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60EI4470AA30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4470AA30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.10.31500 | kr.103.15 |
| 50 | kr.8.41200 | kr.420.60 |
| 450 | kr.6.88031 | kr.3,096.14 |
| 900 | kr.6.56310 | kr.5,906.79 |
| 1.350 | kr.6.40420 | kr.8,645.67 |
| 2.700 | kr.6.17105 | kr.16,661.83 |
| 5.400 | kr.5.97904 | kr.32,286.82 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

