Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EI41504030K | |
|---|---|
DigiKey Part Number | 399-R60EI41504030K-ND |
Manufacturer | |
Manufacturer Product Number | R60EI41504030K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI41504030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI4150AA30K | KEMET | 0 | 399-R60EI4150AA30K-ND | kr.3.73407 | Parametric Equivalent |
| R60EI4150DQ30K | KEMET | 0 | 399-R60EI4150DQ30KTB-ND | kr.4.23868 | Parametric Equivalent |
| R60EI4150JE30K | KEMET | 0 | 399-R60EI4150JE30K-ND | kr.3.73407 | Parametric Equivalent |
| R60EI4150JP30K | KEMET | 0 | 399-R60EI4150JP30K-ND | kr.4.98436 | Parametric Equivalent |
| R60EI4150ML30K | KEMET | 0 | 399-R60EI4150ML30K-ND | kr.7.82204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.98831 | kr.2,791.82 |
| Unit Price without VAT: | kr.3.98831 |
|---|---|
| Unit Price with VAT: | kr.4.98539 |



