Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EI3680DQ30K | |
|---|---|
DigiKey Part Number | 399-R60EI3680DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60EI3680DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI3680DQ30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI36804030K | KEMET | 912 | 399-20883-ND | kr.6.72000 | Parametric Equivalent |
| R60EI36805030K | KEMET | 0 | 399-R60EI36805030K-ND | kr.2.40096 | Parametric Equivalent |
| R60EI3680AA30K | KEMET | 0 | 399-R60EI3680AA30K-ND | kr.2.21761 | Parametric Equivalent |
| R60GI3680AA30K | KEMET | 0 | 399-R60GI3680AA30K-ND | kr.2.45606 | Parametric Equivalent |
| B32522C1684K000 | TDK | 0 | B32522C1684K000-ND | kr.1.87807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.61660 | kr.2,093.28 |
| Unit Price without VAT: | kr.2.61660 |
|---|---|
| Unit Price with VAT: | kr.3.27075 |




