R60EI36805030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.29414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.33869
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.44467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.50810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.43341
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.59091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.37616
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.27437
Datasheet
R60MI3220DQ30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI36805030J

DigiKey Part Number
399-R60EI36805030J-ND
Manufacturer
Manufacturer Product Number
R60EI36805030J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI36805030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.20013kr.2,200.13
Manufacturers Standard Package
Unit Price without VAT:kr.2.20013
Unit Price with VAT:kr.2.75016