
R60DN51505030K | |
|---|---|
DigiKey Part Number | 399-13008-ND |
Manufacturer | |
Manufacturer Product Number | R60DN51505030K |
Description | CAP FILM 15UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DN51505030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.05000 | kr.30.05 |
| 10 | kr.21.58100 | kr.215.81 |
| 50 | kr.18.21860 | kr.910.93 |
| 250 | kr.16.07900 | kr.4,019.75 |
| 500 | kr.15.41660 | kr.7,708.30 |
| 1.000 | kr.14.87104 | kr.14,871.04 |
| 2.500 | kr.14.29464 | kr.35,736.60 |
| Unit Price without VAT: | kr.30.05000 |
|---|---|
| Unit Price with VAT: | kr.37.56250 |

