Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C682K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C682K5RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C682K5RAC7411 |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K5RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C682K5RAC3020 | KEMET | 0 | 399-C0402C682K5RAC3020TR-ND | kr.0.35361 | Parametric Equivalent |
| C0402C682K5RAC3112 | KEMET | 0 | 399-C0402C682K5RAC3112TR-ND | kr.0.30179 | Parametric Equivalent |
| C0402C682K5RAC3121 | KEMET | 0 | 399-C0402C682K5RAC3121TR-ND | kr.0.33913 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.22032 | kr.11,016.00 |
| Unit Price without VAT: | kr.0.22032 |
|---|---|
| Unit Price with VAT: | kr.0.27540 |


