Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60DI46804030K | |
|---|---|
DigiKey Part Number | 399-R60DI46804030K-ND |
Manufacturer | |
Manufacturer Product Number | R60DI46804030K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI46804030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60DI46805030K | KEMET | 173 | 399-12457-ND | kr.16.93000 | Parametric Equivalent |
| R60DI4680AA30K | KEMET | 0 | 399-R60DI4680AA30K-ND | kr.7.25744 | Parametric Equivalent |
| R60DI4680CK30K | KEMET | 0 | 399-R60DI4680CK30KTR-ND | kr.7.54830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.43708 | kr.3,718.54 |
| Unit Price without VAT: | kr.7.43708 |
|---|---|
| Unit Price with VAT: | kr.9.29635 |



