Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60DF4330AA6AJ | |
|---|---|
DigiKey Part Number | 399-R60DF4330AA6AJ-ND |
Manufacturer | |
Manufacturer Product Number | R60DF4330AA6AJ |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DF4330AA6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60DF4330506AJ | KEMET | 1.195 | 399-9672-ND | kr.9.13000 | Parametric Equivalent |
| B32521C0335J000 | TDK | 7.515 | 495-1129-ND | kr.12.11000 | Parametric Equivalent |
| MKS4C043303G00JB00 | WIMA | 0 | 1928-MKS4C043303G00JB00TB-ND | kr.9.06392 | Parametric Equivalent |
| MKS4C043303G00JD00 | WIMA | 0 | 1928-MKS4C043303G00JD00TB-ND | kr.9.06392 | Parametric Equivalent |
| MKS4C043303G00JF00 | WIMA | 0 | 1928-MKS4C043303G00JF00TR-ND | kr.9.33957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.37833 | kr.3,378.33 |
| Unit Price without VAT: | kr.3.37833 |
|---|---|
| Unit Price with VAT: | kr.4.22291 |




