
R53BW46805000K | |
|---|---|
DigiKey Part Number | 399-R53BW46805000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BW46805000K |
Description | CAP FILM 6.8UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.744" (44.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 350V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.29000 | kr.42.29 |
| 44 | kr.27.00977 | kr.1,188.43 |
| 88 | kr.25.58693 | kr.2,251.65 |
| 132 | kr.24.87394 | kr.3,283.36 |
| 528 | kr.22.96665 | kr.12,126.39 |
| 1.012 | kr.22.29701 | kr.22,564.57 |
| 2.508 | kr.21.54485 | kr.54,034.48 |
| Unit Price without VAT: | kr.42.29000 |
|---|---|
| Unit Price with VAT: | kr.52.86250 |

