Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN3470JHM1K | |
|---|---|
DigiKey Part Number | 399-R46KN3470JHM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3470JHM1K |
Description | 0,47 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DI474K310L | KEMET | 0 | 399-F861DI474K310LTR-ND | kr.3.44098 | Parametric Equivalent |
| F861DI474K310R | KEMET | 0 | 399-F861DI474K310RTB-ND | kr.3.53655 | Parametric Equivalent |
| F861DI474K310Z | KEMET | 0 | 399-F861DI474K310Z-ND | kr.3.26667 | Parametric Equivalent |
| R46KN347040M1K | KEMET | 0 | 399-R46KN347040M1K-ND | kr.4.14067 | Parametric Equivalent |
| R46KN347050M1K | KEMET | 0 | 399-R46KN347050M1K-ND | kr.4.14067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | kr.4.39370 | kr.2,056.25 |
| Unit Price without VAT: | kr.4.39370 |
|---|---|
| Unit Price with VAT: | kr.5.49213 |




