
R49AN347050B1M | |
|---|---|
DigiKey Part Number | 399-R49AN347050B1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AN347050B1M |
Description | CAP FILM 0.47UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN347050B1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.7.92300 | kr.79.23 |
| 50 | kr.6.38460 | kr.319.23 |
| 300 | kr.5.32203 | kr.1,596.61 |
| 600 | kr.5.03467 | kr.3,020.80 |
| 1.200 | kr.4.79818 | kr.5,757.82 |
| 2.700 | kr.4.57394 | kr.12,349.64 |
| 5.100 | kr.4.43044 | kr.22,595.24 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |

