
R475R41005001K | |
|---|---|
DigiKey Part Number | 399-R475R41005001K-ND |
Manufacturer | |
Manufacturer Product Number | R475R41005001K |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 520V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R475R41005001K Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 520V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |

