Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474R3470JHA1K | |
|---|---|
DigiKey Part Number | 399-R474R3470JHA1K-ND |
Manufacturer | |
Manufacturer Product Number | R474R3470JHA1K |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474R347000A1K | KEMET | 0 | 399-R474R347000A1K-ND | kr.10.55477 | Parametric Equivalent |
| R474R347050A1K | KEMET | 1.871 | 399-13729-ND | kr.22.32000 | Parametric Equivalent |
| R474R347050A1KV057 | KEMET | 0 | 399-R474R347050A1KV057-ND | kr.13.00000 | Parametric Equivalent |
| R474R3470JBA1K | KEMET | 0 | 399-R474R3470JBA1K-ND | kr.11.04071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.10.55477 | kr.5,066.29 |
| Unit Price without VAT: | kr.10.55477 |
|---|---|
| Unit Price with VAT: | kr.13.19346 |




