R474N3220CK01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.09036
Datasheet

Parametric Equivalent


KEMET
In Stock: 120
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.94868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.77486
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.27281
Datasheet
0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N3220CK01M

DigiKey Part Number
399-R474N3220CK01MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R474N3220CK01M
Description
CAP FILM 0.22UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
440V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474N32200001MKEMET0399-R474N32200001M-NDkr.4.09036Parametric Equivalent
R474N32204001MKEMET120399-20872-NDkr.9.76000Parametric Equivalent
R474N32205001MKEMET0399-R474N32205001M-NDkr.3.94868Parametric Equivalent
R474N3220DQ01MKEMET0399-R474N3220DQ01MTB-NDkr.4.77486Parametric Equivalent
R474N3220JB01MKEMET0399-R474N3220JB01M-NDkr.4.27281Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.4.88397kr.1,709.39
Manufacturers Standard Package
Unit Price without VAT:kr.4.88397
Unit Price with VAT:kr.6.10496