
R474N310050A1K | |
|---|---|
DigiKey Part Number | 399-12723-ND |
Manufacturer | |
Manufacturer Product Number | R474N310050A1K |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474N310050A1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.33700 | kr.43.37 |
| 50 | kr.3.38420 | kr.169.21 |
| 100 | kr.3.09010 | kr.309.01 |
| 500 | kr.2.59394 | kr.1,296.97 |
| 1.000 | kr.2.44052 | kr.2,440.52 |
| 2.500 | kr.2.27852 | kr.5,696.30 |
| 5.000 | kr.2.18086 | kr.10,904.30 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

