R474I3100JHA1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.10053
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.044
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 210
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 340
Unit Price: kr.8.37000
Datasheet
0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I3100JHA1K

DigiKey Part Number
399-R474I3100JHA1K-ND
Manufacturer
Manufacturer Product Number
R474I3100JHA1K
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.752" (19.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
440V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474I310000A1KKEMET0399-R474I310000A1K-NDkr.3.10053Parametric Equivalent
R474I310050A1KKEMET4.044399-12721-NDkr.7.93000Parametric Equivalent
R474I310050A1KV057KEMET210399-R474I310050A1KV057-NDkr.6.66000Parametric Equivalent
R474I3100DQA1KKEMET340399-R474I3100DQA1KCT-NDkr.8.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
450kr.2.95951kr.1,331.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.95951
Unit Price with VAT:kr.3.69939