
R49AR422050B1K | |
|---|---|
DigiKey Part Number | 399-R49AR422050B1K-ND |
Manufacturer | |
Manufacturer Product Number | R49AR422050B1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AR422050B1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.17.27700 | kr.172.77 |
| 50 | kr.14.43620 | kr.721.81 |
| 128 | kr.13.28477 | kr.1,700.45 |
| 512 | kr.12.05541 | kr.6,172.37 |
| 1.024 | kr.11.59836 | kr.11,876.72 |
| 2.560 | kr.11.11553 | kr.28,455.76 |
| 5.120 | kr.10.82429 | kr.55,420.36 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

