Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474I2470DQA1K | |
|---|---|
DigiKey Part Number | 399-R474I2470DQA1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R474I2470DQA1K |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474I247000A1K | KEMET | 0 | 399-R474I247000A1K-ND | kr.2.56681 | Parametric Equivalent |
| R474I247050A1K | KEMET | 696 | 399-12717-ND | kr.7.48000 | Parametric Equivalent |
| R474I247050A1KV057 | KEMET | 6.229 | 399-R474I247050A1KV057-ND | kr.4.69000 | Parametric Equivalent |
| R474I2470CKA1K | KEMET | 0 | 399-R474I2470CKA1KTR-ND | kr.2.95634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.08086 | kr.1,540.43 |
| Unit Price without VAT: | kr.3.08086 |
|---|---|
| Unit Price with VAT: | kr.3.85108 |



