Parametric Equivalent
Parametric Equivalent

R474I23300001K | |
|---|---|
DigiKey Part Number | 399-R474I23300001K-ND |
Manufacturer | |
Manufacturer Product Number | R474I23300001K |
Description | CAP FILM 0.033UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474I23305001K | KEMET | 903 | 399-12715-ND | kr.5.52000 | Parametric Equivalent |
| R474I2330DQ01K | KEMET | 0 | 399-R474I2330DQ01KTB-ND | kr.2.10274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.1.73100 | kr.3,029.25 |
| Unit Price without VAT: | kr.1.73100 |
|---|---|
| Unit Price with VAT: | kr.2.16375 |



