R474I2220CKA1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67510
Datasheet

Parametric Equivalent


KEMET
In Stock: 4
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.60474
Datasheet
0.022 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I2220CKA1K

DigiKey Part Number
399-R474I2220CKA1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R474I2220CKA1K
Description
CAP FILM 0.022UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
440V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474I222000A1KKEMET0399-R474I222000A1K-NDkr.1.67510Parametric Equivalent
R474I222050A1KKEMET4399-12714-NDkr.5.26000Parametric Equivalent
R474I222050A1KV057KEMET25399-R474I222050A1KV057-NDkr.3.93000Parametric Equivalent
R474I2220JHA1KKEMET0399-R474I2220JHA1K-NDkr.1.60474Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.87968kr.1,879.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.87968
Unit Price with VAT:kr.2.34960