
R46KR447050P1M | |
---|---|
DigiKey Part Number | 399-19754-ND |
Manufacturer | |
Manufacturer Product Number | R46KR447050P1M |
Description | CAP FILM 4.7UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR447050P1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.34000 | kr.25.34 |
10 | kr.18.00300 | kr.180.03 |
50 | kr.15.08480 | kr.754.24 |
176 | kr.13.56693 | kr.2,387.78 |
528 | kr.12.61636 | kr.6,661.44 |
1.056 | kr.12.15085 | kr.12,831.30 |
2.640 | kr.11.65908 | kr.30,779.97 |
5.104 | kr.11.37562 | kr.58,061.16 |
Unit Price without VAT: | kr.25.34000 |
---|---|
Unit Price with VAT: | kr.31.67500 |