
R46KR433050M2K | |
|---|---|
DigiKey Part Number | 399-11493-ND |
Manufacturer | |
Manufacturer Product Number | R46KR433050M2K |
Description | CAP FILM 3.3UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR433050M2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R433000M2K | KEMET | 100 | 399-R463R433000M2K-ND | kr.21.18000 | Parametric Equivalent |
| R46KR433000M2K | KEMET | 786 | 399-11844-ND | kr.20.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.14.65200 | kr.146.52 |
| 50 | kr.12.15260 | kr.607.63 |
| 128 | kr.11.13813 | kr.1,425.68 |
| 512 | kr.10.05533 | kr.5,148.33 |
| 1.024 | kr.9.65283 | kr.9,884.50 |
| 2.560 | kr.9.22767 | kr.23,622.84 |
| 5.120 | kr.8.97116 | kr.45,932.34 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |

