2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR422000M1K

DigiKey Part Number
399-19812-ND
Manufacturer
Manufacturer Product Number
R46KR422000M1K
Description
CAP FILM 2.2UF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KR422000M1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
1.106" (28.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QXK2J225KTPNichicon3.616493-3557-NDkr.25.61000Similar
In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.27000kr.19.27
10kr.13.42200kr.134.22
50kr.11.08480kr.554.24
352kr.9.36196kr.3,295.41
704kr.8.94426kr.6,296.76
1.056kr.8.73497kr.9,224.13
2.816kr.8.31711kr.23,420.98
5.280kr.8.10374kr.42,787.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.27000
Unit Price with VAT:kr.24.08750