
R46KR4100CKM1K | |
|---|---|
DigiKey Part Number | 399-R46KR4100CKM1KTR-ND - Tape & Reel (TR) 399-R46KR4100CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KR4100CKM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR4100CKM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.10.22600 | kr.102.26 |
| 50 | kr.8.33320 | kr.416.66 |
| 100 | kr.7.74940 | kr.774.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.6.94374 | kr.2,430.31 |
| 700 | kr.6.60564 | kr.4,623.95 |
| 1.050 | kr.6.43637 | kr.6,758.19 |
| 1.750 | kr.6.24867 | kr.10,935.17 |
| 2.450 | kr.6.13893 | kr.15,040.38 |
| 3.500 | kr.6.03334 | kr.21,116.69 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

