Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN415050P0K | |
|---|---|
DigiKey Part Number | 399-R46KN415050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN415050P0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN415050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DP155K310L | KEMET | 0 | 399-F861DP155K310LCT-ND | kr.14.01000 | Parametric Equivalent |
| F861DP155K310R | KEMET | 0 | 399-F861DP155K310RCT-ND | kr.14.07000 | Parametric Equivalent |
| F861DP155K310Z | KEMET | 0 | 399-F861DP155K310Z-ND | kr.13.63000 | Parametric Equivalent |
| R46KN415000P0K | KEMET | 0 | 399-R46KN415000P0K-ND | kr.6.23011 | Parametric Equivalent |
| R46KN415040P0K | KEMET | 0 | 399-R46KN415040P0K-ND | kr.6.47212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.47212 | kr.1,618.03 |
| Unit Price without VAT: | kr.6.47212 |
|---|---|
| Unit Price with VAT: | kr.8.09015 |




