
R46KN4100JEN2M | |
|---|---|
DigiKey Part Number | 399-R46KN4100JEN2M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN4100JEN2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100JEN2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.90700 | kr.49.07 |
| 50 | kr.3.85480 | kr.192.74 |
| 396 | kr.3.04561 | kr.1,206.06 |
| 792 | kr.2.86429 | kr.2,268.52 |
| 1.188 | kr.2.77348 | kr.3,294.89 |
| 2.772 | kr.2.61408 | kr.7,246.23 |
| 5.148 | kr.2.51936 | kr.12,969.67 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

