
R60MF2220506AK | |
|---|---|
DigiKey Part Number | 399-R60MF2220506AK-ND |
Manufacturer | |
Manufacturer Product Number | R60MF2220506AK |
Description | 0,022U 400V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 200V | Ratings AEC-Q200 |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.10890 | kr.1,996.02 |
| Unit Price without VAT: | kr.1.10890 |
|---|---|
| Unit Price with VAT: | kr.1.38613 |

