
R46KN3680DQH1R | |
|---|---|
DigiKey Part Number | 399-R46KN3680DQH1RTB-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3680DQH1R |
Description | 0,68 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 560V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 434 | kr.3.79334 | kr.1,646.31 |
| Unit Price without VAT: | kr.3.79334 |
|---|---|
| Unit Price with VAT: | kr.4.74168 |

