6800 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE850EB4680MB04R17

DigiKey Part Number
399-PHE850EB4680MB04R17-ND
Manufacturer
Manufacturer Product Number
PHE850EB4680MB04R17
Description
CAP FILM RAD
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
800kr.1.65625kr.1,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65625
Unit Price with VAT:kr.2.07031