R46KN356050P0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.60378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.70224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.87283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.26361
Datasheet
0.56 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN356050P0K

DigiKey Part Number
399-R46KN356050P0K-ND
Manufacturer
Manufacturer Product Number
R46KN356050P0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN356050P0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DI564K310LKEMET0399-F861DI564K310LTR-NDkr.3.60378Parametric Equivalent
F861DI564K310RKEMET0399-F861DI564K310RTB-NDkr.3.70224Parametric Equivalent
F861DI564K310ZKEMET0399-F861DI564K310Z-NDkr.3.42697Parametric Equivalent
R46KN356000P0KKEMET0399-R46KN356000P0K-NDkr.2.87283Parametric Equivalent
R46KN3560DQP0KKEMET0399-R46KN3560DQP0KTB-NDkr.3.26361Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.97778kr.1,488.89
Manufacturers Standard Package
Unit Price without VAT:kr.2.97778
Unit Price with VAT:kr.3.72223