
R46KN356000P1M | |
|---|---|
DigiKey Part Number | 399-6787-ND |
Manufacturer | |
Manufacturer Product Number | R46KN356000P1M |
Description | CAP FILM 0.56UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN356000P1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.16000 | kr.41.60 |
| 50 | kr.3.23840 | kr.161.92 |
| 100 | kr.2.95370 | kr.295.37 |
| 805 | kr.2.36804 | kr.1,906.27 |
| 1.610 | kr.2.23804 | kr.3,603.24 |
| 3.220 | kr.2.13103 | kr.6,861.92 |
| 5.635 | kr.2.05861 | kr.11,600.27 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

