0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3470JPN0M

DigiKey Part Number
399-R46KN3470JPN0M-ND
Manufacturer
Manufacturer Product Number
R46KN3470JPN0M
Description
CAP FILM 0.47UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3470JPN0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N347040M1MKEMET290399-R463N347040M1M-NDkr.7.10000Parametric Equivalent
R46KN347000N0MKEMET11.567399-5465-NDkr.8.37000Parametric Equivalent
R46KN347050N0MKEMET335399-19292-NDkr.8.37000Parametric Equivalent
R46KN3470DQN0MKEMET1.012399-R46KN3470DQN0MCT-NDkr.10.02000Parametric Equivalent
R46KN3470JBN0MKEMET401399-19814-NDkr.8.69000Parametric Equivalent
In-Stock: 558
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.15900kr.41.59
50kr.3.23600kr.161.80
100kr.2.95250kr.295.25
700kr.2.39760kr.1,678.32
1.400kr.2.26279kr.3,167.91
2.800kr.2.15184kr.6,025.15
5.600kr.2.06049kr.11,538.74
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750