T541X107M025AH6720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.104.18154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.115.65568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.127.12994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.129.97304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.135.76096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.113.52328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.124.99754
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.136.47168
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.140.63490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.146.42280
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.123.47442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.135.05012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.146.52424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.93.01250
Datasheet
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107M025AH6720

DigiKey Part Number
399-T541X107M025AH6720TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X107M025AH6720
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X107M025AH6720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X107K025AH8510KEMET0T541X107K025AH8510-NDkr.104.18154Parametric Equivalent
T541X107K025AH8610KEMET0T541X107K025AH8610-NDkr.115.65568Parametric Equivalent
T541X107K025AH8710KEMET0T541X107K025AH8710-NDkr.127.12994Parametric Equivalent
T541X107K025BH6710KEMET0399-T541X107K025BH6710TR-NDkr.129.97304Parametric Equivalent
T541X107K025BH6720KEMET0399-T541X107K025BH6720TR-NDkr.135.76096Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.113.42184kr.56,710.92
Manufacturers Standard Package
Unit Price without VAT:kr.113.42184
Unit Price with VAT:kr.141.77730