
R46KN333050N0K | |
|---|---|
DigiKey Part Number | 399-11486-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333050N0K |
Description | CAP FILM 0.33UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN333050N0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.93600 | kr.39.36 |
| 50 | kr.3.12700 | kr.156.35 |
| 100 | kr.2.85700 | kr.285.70 |
| 500 | kr.2.36416 | kr.1,182.08 |
| 1.000 | kr.2.19757 | kr.2,197.57 |
| 2.500 | kr.2.01042 | kr.5,026.05 |
| 5.000 | kr.1.89005 | kr.9,450.25 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |

