R46 Series 6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN333000N0K

DigiKey Part Number
399-5996-ND
Manufacturer
Manufacturer Product Number
R46KN333000N0K
Description
CAP FILM 0.33UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN333000N0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.76000kr.5.76
10kr.3.93600kr.39.36
50kr.3.12700kr.156.35
100kr.2.85700kr.285.70
805kr.2.24716kr.1,808.96
1.610kr.2.09598kr.3,374.53
3.220kr.1.96452kr.6,325.75
5.635kr.1.87091kr.10,542.58
Manufacturers Standard Package
Unit Price without VAT:kr.5.76000
Unit Price with VAT:kr.7.20000